Part Details for GPR-1820HD by GW Instek
Overview of GPR-1820HD by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPR-1820HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T9560
|
Newark | Power Supply, 1Ch, 18V, 20A, Adj O/P, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:18V, Output Current Min:0A, Output Current Max:20A, Power Rating:360W, Plug Type:- Rohs Compliant: Yes |Gw Instek GPR-1820HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$687.0000 | Buy Now |
DISTI #
GPR-1820HD
|
TME | Power supply: laboratory, single-channel,linear, 0÷18VDC, 0÷20A Min Qty: 1 | 0 |
|
$718.4400 | RFQ |