Part Details for GPRS1420SF by Panduit Corp
Overview of GPRS1420SF by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPRS1420SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9686
|
Newark | Generic Prs 14"x 20" Signblk/Wht, Safety Rohs Compliant: Yes |Panduit GPRS1420SF Min Qty: 2 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$187.4900 / $227.4900 | Buy Now |
DISTI #
GPRS1420SF-ND
|
DigiKey | GENERIC PRS 14"X 20" SIGNBLK/WHT Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.6010 | Buy Now |
DISTI #
GPRS1420SF
|
Avnet Americas | GENERIC PRS 14"X 20" SIGN-NC - Bulk (Alt: GPRS1420SF) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8200 | Buy Now |
DISTI #
644-GPRS1420SF
|
Mouser Electronics | Wire Labels & Markers GENERIC PRS 14"X 20" SIGNBLK/WHT, SAFETY RoHS: Compliant | 0 |
|
$48.0800 / $54.1000 | Order Now |
DISTI #
PANGPRS1420SF
|
Heilind Electronics | GENERIC PRS 14X 20 SIGNBLKWHT, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8200 / $40.6100 | Buy Now |
DISTI #
GPRS1420SF
|
Avnet Americas | GENERIC PRS 14"X 20" SIGN-NC - Bulk (Alt: GPRS1420SF) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8200 | Buy Now |
DISTI #
000000000000622444
|
Sager | Wire Labels & Markers GENERIC PRS 14X 20 SIGN-**NC Min Qty: 1 | 0 |
|
$36.2900 / $45.7800 | Buy Now |
Part Details for GPRS1420SF
GPRS1420SF CAD Models
GPRS1420SF Part Data Attributes:
|
GPRS1420SF
Panduit Corp
Buy Now
|
Compare Parts:
GPRS1420SF
Panduit Corp
|
Samacsys Manufacturer | Panduit |