Part Details for GPRX-239T by Ohmite Mfg Co
Overview of GPRX-239T by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2239TE16V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), TFQFP, / | |
DF2239TF20IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2239TF20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), TFQFP, /Tray |
Price & Stock for GPRX-239T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 9.11KOhm 10A SPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay |
39 In Stock |
|
$0 | Buy Now |