-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM1555C2D220JB01DCT-ND
|
DigiKey | CAP CER 22PF 200V NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19990 In Stock |
|
$0.0936 / $0.4300 | Buy Now |
DISTI #
GQM1555C2D220JB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GQM1555C2D220JB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1207 / $0.1265 | Buy Now |
DISTI #
81-GQM1555C2D220JB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 pF 200 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 10264 |
|
$0.0890 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0909 | Buy Now |
DISTI #
GQM1555C2D220JB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GQM1555C2D220JB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1207 / $0.1265 | Buy Now |
DISTI #
GQM1555C2D220JB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 200 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: GQM1555C2D220JB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2995457
|
Farnell | CAP, 22PF, 200V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM1555C2D220JB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1555C2D220JB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |