There are no models available for this part yet.
Overview of GQM1555C2D3R3WB01D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GQM1555C2D3R3WB01D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-GQM1555C2D3R3WB01DCT-ND
|
DigiKey | CAP CER 3.3PF 200V NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1180 / $0.6100 | Buy Now | |
DISTI #
GQM1555C2D3R3WB01D
|
Avnet Americas | Cap Ceramic Monolithic 3.3pF 200VDC 0.05pF SMD Paper T/R - Tape and Reel (Alt: GQM1555C2D3R3WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1056 | Buy Now | |
DISTI #
81-GQM1555C2D3R3WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 pF 200 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.1160 / $0.1230 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1114 | Buy Now | ||
DISTI #
C1S521301847160
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT Container: Cut Tape | 5381 |
|
$0.1200 / $0.1430 | Buy Now |
CAD Models for GQM1555C2D3R3WB01D by Murata Manufacturing Co Ltd
Part Data Attributes for GQM1555C2D3R3WB01D by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.0000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.52%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1.52%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for GQM1555C2D3R3WB01D
This table gives cross-reference parts and alternative options found for GQM1555C2D3R3WB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1555C2D3R3WB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM1555C2D3R3WB01W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GQM1555C2D3R3WB01D vs GQM1555C2D3R3WB01W |
CBR04C339A2GAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | GQM1555C2D3R3WB01D vs CBR04C339A2GAC |