-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM1555C2D5R6BB01D-ND
|
DigiKey | CAP CER 5.6PF 200V NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1098 | Buy Now |
DISTI #
GQM1555C2D5R6BB01D
|
Avnet Americas | Cap Ceramic Monolithic 5.6pF 200VDC 0.1pF SMD Paper T/R - Tape and Reel (Alt: GQM1555C2D5R6BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 / $0.1159 | Buy Now |
DISTI #
81-GQM1555C2D5R6BB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6 pF 200 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0840 / $0.0930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0833 | Buy Now |
DISTI #
GQM1555C2D5R6BB01D
|
Avnet Americas | Cap Ceramic Monolithic 5.6pF 200VDC 0.1pF SMD Paper T/R - Tape and Reel (Alt: GQM1555C2D5R6BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 / $0.1159 | Buy Now |
DISTI #
GQM1555C2D5R6BB01D
|
Avnet Americas | Cap Ceramic Monolithic 5.6pF 200VDC 0.1pF SMD Paper T/R - Tape and Reel (Alt: GQM1555C2D5R6BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 / $0.1159 | Buy Now |
DISTI #
2995555
|
Farnell | CAP, 5.6PF, 200V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM1555C2D5R6BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1555C2D5R6BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.79% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.79% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GQM1555C2D5R6BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1555C2D5R6BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN201-5R6BNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | VENKEL LTD | GQM1555C2D5R6BB01D vs C0402HQN201-5R6BNP |