Part Details for GQM1555C2D5R7WB01D by Murata Manufacturing Co Ltd
Overview of GQM1555C2D5R7WB01D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1555C2D5R7WB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM1555C2D5R7WB01D-ND
|
DigiKey | CAP CER 5.7PF 200V NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1387 | Buy Now |
DISTI #
GQM1555C2D5R7WB01D
|
Avnet Americas | Cap Ceramic Monolithic 5.7pF 200VDC 0.05pF SMD Paper T/R - Tape and Reel (Alt: GQM1555C2D5R7WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.1674 | Buy Now |
DISTI #
81-GQM1555C2D5R7WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.7 pF 200 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.1190 / $0.1210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1203 | Buy Now |
DISTI #
GQM1555C2D5R7WB01D
|
Avnet Americas | Cap Ceramic Monolithic 5.7pF 200VDC 0.05pF SMD Paper T/R - Tape and Reel (Alt: GQM1555C2D5R7WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.1674 | Buy Now |
DISTI #
GQM1555C2D5R7WB01D
|
Avnet Americas | Cap Ceramic Monolithic 5.7pF 200VDC 0.05pF SMD Paper T/R - Tape and Reel (Alt: GQM1555C2D5R7WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.1674 | Buy Now |
DISTI #
2995559
|
Farnell | CAP, 5.7PF, 200V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1256 | Buy Now |
Part Details for GQM1555C2D5R7WB01D
GQM1555C2D5R7WB01D CAD Models
GQM1555C2D5R7WB01D Part Data Attributes
|
GQM1555C2D5R7WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1555C2D5R7WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000057 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.88% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 0.88% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |