-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4260
|
Newark | Cap, 100Pf, 250V, Mlcc, 0603, Capacitance:100Pf, Voltage Rating:250V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Gqm Series, Operating Temperature Rohs Compliant: Yes |Murata GQM1875C2E101GB12D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2740 / $0.3940 | Buy Now |
DISTI #
490-7172-1-ND
|
DigiKey | CAP CER 100PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25334 In Stock |
|
$0.1888 / $0.6900 | Buy Now |
DISTI #
GQM1875C2E101GB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E101GB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1847 / $0.2038 | Buy Now |
DISTI #
81-GQM1875C2E101GB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 250 VDC 2% 0603 C0G (NP0) RoHS: Compliant | 4377 |
|
$0.1840 / $0.5900 | Buy Now |
|
Future Electronics | 0603 100 pF 250 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.1520 / $0.1600 | Buy Now |
|
Future Electronics | 0603 100 pF 250 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1520 / $0.1620 | Buy Now |
DISTI #
GQM1875C2E101GB12D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 250 VDC 2% 0603 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1650 / $0.1720 | Buy Now |
DISTI #
GQM1875C2E101GB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E101GB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1847 / $0.2038 | Buy Now |
DISTI #
GQM1875C2E101GB12D
|
TME | Capacitor: ceramic, MLCC, 100pF, 250V, C0G (NP0), ±2%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.1350 | RFQ |
DISTI #
GQM1875C2E101GB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E101GB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1847 / $0.2038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM1875C2E101GB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2E101GB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |