Part Details for GQM1875C2E101JB12D by Murata Manufacturing Co Ltd
Overview of GQM1875C2E101JB12D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1875C2E101JB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8238
|
Newark | Cap, 100Pf, 250V, Mlcc, 0603 Rohs Compliant: Yes |Murata GQM1875C2E101JB12D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1709 |
|
$0.1700 / $0.2620 | Buy Now |
DISTI #
66AH5979
|
Newark | Cap, 100Pf, 250V, Mlcc, 0603, Capacitance:100Pf, Voltage Rating:250V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Gqm Series, Operating Temperature Rohs Compliant: Yes |Murata GQM1875C2E101JB12D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1130 / $0.1220 | Buy Now |
DISTI #
490-7173-1-ND
|
DigiKey | CAP CER 100PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48266 In Stock |
|
$0.1094 / $0.4700 | Buy Now |
DISTI #
GQM1875C2E101JB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E101JB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1212 / $0.1338 | Buy Now |
DISTI #
81-GQM1875C2E101JB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 250 VDC 5% 0603 C0G (NP0) RoHS: Compliant | 12816 |
|
$0.1090 / $0.4600 | Buy Now |
|
Future Electronics | 0603 100 pF 250 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
GQM1875C2E101JB12D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 250 VDC 5% 0603 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1100 | Buy Now |
DISTI #
GQM1875C2E101JB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E101JB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1212 / $0.1338 | Buy Now |
DISTI #
GQM1875C2E101JB12D
|
TME | Capacitor: ceramic, MLCC, 100pF, 250V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 100 | 4800 |
|
$0.1400 / $0.3960 | Buy Now |
DISTI #
GQM1875C2E101JB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E101JB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1212 / $0.1338 | Buy Now |
Part Details for GQM1875C2E101JB12D
GQM1875C2E101JB12D CAD Models
GQM1875C2E101JB12D Part Data Attributes
|
GQM1875C2E101JB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2E101JB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GQM1875C2E101JB12D
This table gives cross-reference parts and alternative options found for GQM1875C2E101JB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1875C2E101JB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMARQ167SCG101JTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E101JB12D vs MMARQ167SCG101JTRA18 |
MCARQ167SCG101JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E101JB12D vs MCARQ167SCG101JTRA01 |