-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM1875C2E8R2DB12D-ND
|
DigiKey | CAP CER 8.2PF 250V NP0 0603 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0902 | Buy Now |
DISTI #
GQM1875C2E8R2DB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 250 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E8R2DB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0793 / $0.0876 | Buy Now |
DISTI #
81-GQM1875C2E8R2DB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2 pF 250 VDC 0.5 pF 0603 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0870 / $0.3800 | Order Now |
|
Future Electronics | MLCC - 0603 250V 8.2 Ohms 0.5pf RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0778 / $0.0860 | Buy Now |
DISTI #
GQM1875C2E8R2DB12D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2 pF 250 VDC 0.5 pF 0603 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0940 | Buy Now |
DISTI #
GQM1875C2E8R2DB12D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8.2 pF, 250 V, � 0.5pF, C0G (NP0), 0603 [1608 Metric] (Alt: GQM1875C2E8R2DB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM1875C2E8R2DB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2E8R2DB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GQM1875C2E8R2DB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1875C2E8R2DB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBARQ167SCG8R2DTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E8R2DB12D vs MBARQ167SCG8R2DTRA18 |
MMARQ167SCG8R2DTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E8R2DB12D vs MMARQ167SCG8R2DTRA01 |
MBARQ167SCG8R2DTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E8R2DB12D vs MBARQ167SCG8R2DTRA01 |
MCARQ167SCG8R2DTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E8R2DB12D vs MCARQ167SCG8R2DTRA1J |