-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM1875C2ER20BB12DCT-ND
|
DigiKey | CAP CER 0.2PF 250V NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3790 In Stock |
|
$0.0813 / $0.4500 | Buy Now |
DISTI #
GQM1875C2ER20BB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.2 pF, 250 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2ER20BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0935 / $0.1032 | Buy Now |
DISTI #
81-GQM1875C2ER20BB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2 pF 250 VDC 0.1 pF 0603 C0G (NP0) RoHS: Compliant | 3785 |
|
$0.0820 / $0.4000 | Buy Now |
DISTI #
V72:2272_07208169
|
Arrow Electronics | Cap Ceramic 0.2pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2107 Container: Cut Strips | Americas - 1647 |
|
$0.0779 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0759 | Buy Now |
DISTI #
54457774
|
Verical | Cap Ceramic 0.2pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R Min Qty: 76 Package Multiple: 1 Date Code: 2107 | Americas - 1647 |
|
$0.0779 / $0.2188 | Buy Now |
DISTI #
GQM1875C2ER20BB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.2 pF, 250 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2ER20BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0935 / $0.1032 | Buy Now |
DISTI #
GQM1875C2ER20BB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.2 pF, 250 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2ER20BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0935 / $0.1032 | Buy Now |
|
Chip1Cloud | CAP CER 0.2PF 250V NP0 0603 | 29000 |
|
RFQ | |
|
Chips Pulse Industry Limited | 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS Purchase Online, Ship Immediately | 3942 |
|
$0.1219 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM1875C2ER20BB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2ER20BB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GQM1875C2ER20BB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1875C2ER20BB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCARQ167SCG0R2BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2ER20BB12D vs MCARQ167SCG0R2BTRA01 |
MMARQ167SCG0R2BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2ER20BB12D vs MMARQ167SCG0R2BTRA01 |
MBARQ167SCG0R2BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2ER20BB12D vs MBARQ167SCG0R2BTRA01 |
MMARQ167SCG0R2BTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2ER20BB12D vs MMARQ167SCG0R2BTRA18 |
MCARQ167SCG0R2BTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2ER20BB12D vs MCARQ167SCG0R2BTRA1J |
MBARQ167SCG0R2BTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2ER20BB12D vs MBARQ167SCG0R2BTRA18 |