Part Details for GQM1885C1H360GB01D by Murata Manufacturing Co Ltd
Overview of GQM1885C1H360GB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1885C1H360GB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 36400 |
|
RFQ | |
DISTI #
GQM1885C1H360GB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 36 pF, 50 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1885C1H360GB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GQM1885C1H360GB01D
GQM1885C1H360GB01D CAD Models
GQM1885C1H360GB01D Part Data Attributes
|
GQM1885C1H360GB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1885C1H360GB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GQM1885C1H360GB01D
This table gives cross-reference parts and alternative options found for GQM1885C1H360GB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C1H360GB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C360GBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | Samsung Electro-Mechanics | GQM1885C1H360GB01D vs CL10C360GBNO |
C0603C360G5GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GQM1885C1H360GB01D vs C0603C360G5GACAUTO3190 |
C0603C360G5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | KEMET Corporation | GQM1885C1H360GB01D vs C0603C360G5GACAUTO |
C0603C360G5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | KEMET Corporation | GQM1885C1H360GB01D vs C0603C360G5GALTU |
RF0603N360G500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GQM1885C1H360GB01D vs RF0603N360G500CT |
CL10C360GB8GNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | Samsung Electro-Mechanics | GQM1885C1H360GB01D vs CL10C360GB8GNND |
C0603C360G5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000036uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | GQM1885C1H360GB01D vs C0603C360G5GACTM |
0603Y0500360GAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | Knowles Capacitors | GQM1885C1H360GB01D vs 0603Y0500360GAR |
0603A0500360GCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | Knowles Capacitors | GQM1885C1H360GB01D vs 0603A0500360GCR |
CL10C360GB8NNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | Samsung Electro-Mechanics | GQM1885C1H360GB01D vs CL10C360GB8NNS |