Capacitors
GQM1885C1H8R2DB01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GQM1885C1H8R2DB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GQM1885C1H8R2DB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GQM1885C1H8R2DB01D
Avnet Americas Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1885C1H8R2DB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ
Chip 1 Exchange INSTOCK 10400
RFQ
DISTI # GQM1885C1H8R2DB01D
Avnet Abacus Multilayer Ceramic Capacitor, 8.2 pF, 50 V, � 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1885C1H8R2DB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for GQM1885C1H8R2DB01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GQM1885C1H8R2DB01D by Murata Manufacturing Co Ltd

GQM1885C1H8R2DB01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
6.1%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GQM1885C1H8R2DB01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GQM1885C1H8R2DB01D

This table gives cross-reference parts and alternative options found for GQM1885C1H8R2DB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C1H8R2DB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603N8R2D500P Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, PILKOR Electronics Co Ltd GQM1885C1H8R2DB01D vs 0603N8R2D500P
RF18N8R2D500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GQM1885C1H8R2DB01D vs RF18N8R2D500CG
HH18N8R2D500LT Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GQM1885C1H8R2DB01D vs HH18N8R2D500LT
C0603X829D5GAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP KEMET Corporation GQM1885C1H8R2DB01D vs C0603X829D5GAL
C0603T829D5GBCTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, KEMET Corporation GQM1885C1H8R2DB01D vs C0603T829D5GBCTM
CALC0603N500A8R2D-T4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) GQM1885C1H8R2DB01D vs CALC0603N500A8R2D-T4
0603H0508P20DCBS02A Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, Knowles Capacitors GQM1885C1H8R2DB01D vs 0603H0508P20DCBS02A
0603N8R2D500LR Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation GQM1885C1H8R2DB01D vs 0603N8R2D500LR
C0603C0G500-8R2DGD Ceramic Capacitor, Ceramic, VENKEL LTD GQM1885C1H8R2DB01D vs C0603C0G500-8R2DGD
C0603T829D5GCL7081 Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP KEMET Corporation GQM1885C1H8R2DB01D vs C0603T829D5GCL7081

Related Parts for GQM1885C1H8R2DB01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GQM1885C1H8R2DB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GQM1885C1H8R2DB01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GQM1885C1H8R2DB01D would you like to use for your alert(s)?
  • Please alert me when GQM1885C1H8R2DB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GQM1885C1H8R2DB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GQM1885C1H8R2DB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GQM1885C1H8R2DB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GQM1885C1H8R2DB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GQM1885C1H8R2DB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: