There are no models available for this part yet.
Overview of GQM1885C2AR50BB01D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GQM1885C2AR50BB01D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3128 |
|
RFQ | ||||
DISTI #
GQM1885C2AR50BB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.5 pF, 100 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] (Alt: GQM1885C2AR50BB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for GQM1885C2AR50BB01D by Murata Manufacturing Co Ltd
Part Data Attributes for GQM1885C2AR50BB01D by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
5e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for GQM1885C2AR50BB01D
This table gives cross-reference parts and alternative options found for GQM1885C2AR50BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C2AR50BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C2AR50BZ13D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1885C2AR50BB01D vs GCM1885C2AR50BZ13D |
C0603X508B1GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GQM1885C2AR50BB01D vs C0603X508B1GAL7082 |
C0603T508B1GCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | KEMET Corporation | GQM1885C2AR50BB01D vs C0603T508B1GCL |
GCM1885C2AR50BZ13J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1885C2AR50BB01D vs GCM1885C2AR50BZ13J |
C0603C0G101-0R5BPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | VENKEL LTD | GQM1885C2AR50BB01D vs C0603C0G101-0R5BPBE |
C0603C0G101-0R5BNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | VENKEL LTD | GQM1885C2AR50BB01D vs C0603C0G101-0R5BNR |
C0603T508B1GAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | KEMET Corporation | GQM1885C2AR50BB01D vs C0603T508B1GAL7082 |
GMC10CG0R5B100NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Cal-Chip Electronics | GQM1885C2AR50BB01D vs GMC10CG0R5B100NTDLF |
0603Y100P500BQT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000005uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | GQM1885C2AR50BB01D vs 0603Y100P500BQT |
GUQ10CG0R5B100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | GQM1885C2AR50BB01D vs GUQ10CG0R5B100NTD |
Related Parts for GQM1885C2AR50BB01D
-
GQM1885C2A1R8BB01DFixed Capacitors
-
53885-0208Headers and Edge Type Connectors
-
CLF10060NIT-330M-DFixed Inductors
-
DLW5BTM501SQ2LData Line Filters
-
SQJ457EP-T1_GE3Power Field-Effect Transistors
-
MMBZ18VALT1GTransient Suppressors
-
LM2592HVT-5.0Switching Regulator or Controllers
-
NCV4274AST33T3GLinear Regulator ICs
-
1937100000Terminals and Terminal Blocks