Part Details for GQM2195C2A9R0CB01D by Murata Manufacturing Co Ltd
Overview of GQM2195C2A9R0CB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM2195C2A9R0CB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.2870 / $0.8200 | Buy Now |
Part Details for GQM2195C2A9R0CB01D
GQM2195C2A9R0CB01D CAD Models
GQM2195C2A9R0CB01D Part Data Attributes
|
GQM2195C2A9R0CB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2A9R0CB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.78% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.78% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GQM2195C2A9R0CB01D
This table gives cross-reference parts and alternative options found for GQM2195C2A9R0CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2A9R0CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF21N9R0C101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GQM2195C2A9R0CB01D vs RF21N9R0C101CG |
GQM2195C2A9R0CB01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2A9R0CB01D vs GQM2195C2A9R0CB01B |
GRM2195C2A9R0CD01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2A9R0CB01D vs GRM2195C2A9R0CD01J |
CBR08C909C1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GQM2195C2A9R0CB01D vs CBR08C909C1GAC |
GQM2195C2A9R0CB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2A9R0CB01D vs GQM2195C2A9R0CB01J |
GRM2195C2A9R0CD01D | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2A9R0CB01D vs GRM2195C2A9R0CD01D |
GRM2195C2A9R0CZ01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2A9R0CB01D vs GRM2195C2A9R0CZ01J |