Part Details for GQM2195C2A9R1DB01D by Murata Manufacturing Co Ltd
Overview of GQM2195C2A9R1DB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM2195C2A9R1DB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM2195C2A9R1DB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 9.1 pF, 100 V, ± 0.5pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2A9R1DB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GQM2195C2A9R1DB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 9.1 pF, 100 V, � 0.5pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2A9R1DB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GQM2195C2A9R1DB01D
GQM2195C2A9R1DB01D CAD Models
GQM2195C2A9R1DB01D Part Data Attributes
|
GQM2195C2A9R1DB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2A9R1DB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.49% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.49% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GQM2195C2A9R1DB01D
This table gives cross-reference parts and alternative options found for GQM2195C2A9R1DB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2A9R1DB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM2195C2A9R1DD01D | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2A9R1DB01D vs GRM2195C2A9R1DD01D |
GRM2195C2A9R1DD01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2A9R1DB01D vs GRM2195C2A9R1DD01J |
RF21N9R1D101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GQM2195C2A9R1DB01D vs RF21N9R1D101CG |
GRM2195C2A9R1DZ01J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000091uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2A9R1DB01D vs GRM2195C2A9R1DZ01J |
C0805HQN101-9R1DNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | GQM2195C2A9R1DB01D vs C0805HQN101-9R1DNP |
RF21N9R1D101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GQM2195C2A9R1DB01D vs RF21N9R1D101CT |