-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9606
|
Newark | Cap, 100Pf, 250V, Mlcc, 0805, Capacitance:100Pf, Voltage Rating:250V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Gqm Series, Operating Temperature Rohs Compliant: Yes |Murata GQM2195C2E101JB12D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3410 / $0.4360 | Buy Now |
DISTI #
490-5306-1-ND
|
DigiKey | CAP CER 100PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
925 In Stock |
|
$0.2177 / $0.8700 | Buy Now |
DISTI #
GQM2195C2E101JB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2E101JB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2504 / $0.2764 | Buy Now |
DISTI #
81-GQM2195C2E101JB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 250 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 7643 |
|
$0.2090 / $0.7400 | Buy Now |
|
Future Electronics | 0805 100 pF 250 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1970 / $0.2050 | Buy Now |
|
Future Electronics | 0805 100 pF 250 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
DISTI #
GQM2195C2E101JB12D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 250 VDC 5% 0805 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2030 / $0.2170 | Buy Now |
DISTI #
GQM2195C2E101JB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2E101JB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2504 / $0.2764 | Buy Now |
DISTI #
GQM2195C2E101JB12D
|
TME | Capacitor: ceramic, MLCC, 100pF, 250V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.1260 | RFQ |
DISTI #
GQM2195C2E101JB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2E101JB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2504 / $0.2764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM2195C2E101JB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2E101JB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GQM2195C2E101JB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2E101JB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMARQ219SCG101JTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E101JB12D vs MMARQ219SCG101JTRA18 |
CF21CG101J250AT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GQM2195C2E101JB12D vs CF21CG101J250AT |
CF21CG101J250AT | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GQM2195C2E101JB12D vs CF21CG101J250AT |
GQM2195C2E101JB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2E101JB12D vs GQM2195C2E101JB12J |
MBARQ219SCG101JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E101JB12D vs MBARQ219SCG101JTRA01 |
CF21CG101J250AL | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GQM2195C2E101JB12D vs CF21CG101J250AL |
CF21CG101J250AL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GQM2195C2E101JB12D vs CF21CG101J250AL |
MBARQ219SCG101JTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E101JB12D vs MBARQ219SCG101JTRA18 |