-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM2195C2E3R3CB12DCT-ND
|
DigiKey | CAP CER 3.3PF 250V NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3880 In Stock |
|
$0.0818 / $0.4500 | Buy Now |
DISTI #
GQM2195C2E3R3CB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 250 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2E3R3CB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1039 | Buy Now |
DISTI #
81-GQM2195C2E3R3CB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 pF 250 VDC 0.25 pF 0805 C0G (NP0) RoHS: Compliant | 5528 |
|
$0.0750 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0764 | Buy Now |
DISTI #
GQM2195C2E3R3CB12D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 pF, 250 V, � 0.25pF, C0G (NP0), 0805 [2012 Metric] (Alt: GQM2195C2E3R3CB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM2195C2E3R3CB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2E3R3CB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GQM2195C2E3R3CB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2E3R3CB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMARQ219SCG3R3CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E3R3CB12D vs MMARQ219SCG3R3CTRA18 |
GQM2195C2E3R3CB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2E3R3CB12D vs GQM2195C2E3R3CB12J |
MBARQ219SCG3R3CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E3R3CB12D vs MBARQ219SCG3R3CTRA01 |
MBARQ219SCG3R3CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E3R3CB12D vs MBARQ219SCG3R3CTRA18 |
C0805HQN251-3R3CNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | GQM2195C2E3R3CB12D vs C0805HQN251-3R3CNE |
MMARQ219SCG3R3CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E3R3CB12D vs MMARQ219SCG3R3CTRA01 |
MCARQ219SCG3R3CTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E3R3CB12D vs MCARQ219SCG3R3CTRA1J |