Part Details for GQM2195C2E4R3CB12J by Murata Manufacturing Co Ltd
Overview of GQM2195C2E4R3CB12J by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM2195C2E4R3CB12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM2195C2E4R3CB12J-ND
|
DigiKey | CAP CER 4.3PF 250V NP0 0805 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1007 | Buy Now |
DISTI #
GQM2195C2E4R3CB12J
|
Avnet Americas | Cap Ceramic 4.3pF 250V C0G 0.25pF SMD 0805 125°C Paper T/R - Tape and Reel (Alt: GQM2195C2E4R3CB12J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1063 | Buy Now |
DISTI #
81-GQM2195C2E4R3CB2J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3 pF 250 VDC 0.25 pF 0805 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0830 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0764 | Buy Now |
DISTI #
GQM2195C2E4R3CB12J
|
Avnet Americas | Cap Ceramic 4.3pF 250V C0G 0.25pF SMD 0805 125°C Paper T/R - Tape and Reel (Alt: GQM2195C2E4R3CB12J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1063 | Buy Now |
DISTI #
GQM2195C2E4R3CB12J
|
Avnet Americas | Cap Ceramic 4.3pF 250V C0G 0.25pF SMD 0805 125°C Paper T/R - Tape and Reel (Alt: GQM2195C2E4R3CB12J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1063 | Buy Now |
Part Details for GQM2195C2E4R3CB12J
GQM2195C2E4R3CB12J CAD Models
GQM2195C2E4R3CB12J Part Data Attributes
|
GQM2195C2E4R3CB12J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2E4R3CB12J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | GQM21 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.814% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5.814% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | GQM | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GQM2195C2E4R3CB12J
This table gives cross-reference parts and alternative options found for GQM2195C2E4R3CB12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2E4R3CB12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMARQ219SCG4R3CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E4R3CB12J vs MMARQ219SCG4R3CTRA18 |
MMARQ219SCG4R3CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E4R3CB12J vs MMARQ219SCG4R3CTRA01 |
MBARQ219SCG4R3CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E4R3CB12J vs MBARQ219SCG4R3CTRA01 |
GQM2195C2E4R3CB12B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2E4R3CB12J vs GQM2195C2E4R3CB12B |