Part Details for GQM2195C2ER20BB12D by Murata Manufacturing Co Ltd
Overview of GQM2195C2ER20BB12D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM2195C2ER20BB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM2195C2ER20BB12DCT-ND
|
DigiKey | CAP CER 0.2PF 250V NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1865 / $0.6800 | Buy Now |
DISTI #
GQM2195C2ER20BB12D
|
Avnet Americas | Cap Ceramic 0.2pF 250V C0G 0.1pF SMD 0805 125°C Paper T/R - Tape and Reel (Alt: GQM2195C2ER20BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 / $0.2368 | Buy Now |
DISTI #
81-GQM2195C2ER20BB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2 pF 250 VDC 0.1 pF 0805 C0G (NP0) RoHS: Compliant | 48 |
|
$0.1860 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1742 | Buy Now |
DISTI #
GQM2195C2ER20BB12D
|
Avnet Americas | Cap Ceramic 0.2pF 250V C0G 0.1pF SMD 0805 125°C Paper T/R - Tape and Reel (Alt: GQM2195C2ER20BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 / $0.2368 | Buy Now |
DISTI #
GQM2195C2ER20BB12D
|
Avnet Americas | Cap Ceramic 0.2pF 250V C0G 0.1pF SMD 0805 125°C Paper T/R - Tape and Reel (Alt: GQM2195C2ER20BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 / $0.2368 | Buy Now |
DISTI #
GQM2195C2ER20BB12D
|
Avnet Asia | Cap Ceramic 0.2pF 250V C0G 0.1pF SMD 0805 125°C Paper T/R (Alt: GQM2195C2ER20BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | 20000 |
|
$0.3739 / $0.4213 | Buy Now |
Part Details for GQM2195C2ER20BB12D
GQM2195C2ER20BB12D CAD Models
GQM2195C2ER20BB12D Part Data Attributes
|
GQM2195C2ER20BB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2ER20BB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |