GQM22M5C2H680JB01L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT

Overview of GQM22M5C2H680JB01L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GQM22M5C2H680JB01L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GQM22M5C2H680JB01L-ND
DigiKey CAP CER 68PF 500V NP0 1111 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.4816
$0.4816 Buy Now
DISTI # GQM22M5C2H680JB01L
Avnet Americas Cap Ceramic 68pF 500V C0G 5% SMD 1111 125?C Embossed T/R - Tape and Reel (Alt: GQM22M5C2H680JB01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3694
$0.3694 Buy Now
DISTI # 81-GQM22M5C2H680JB1L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 68 pF 500 VDC 5% 1111 C0G (NP0) RoHS: Compliant 247
  • 1 $1.0700
  • 10 $0.8970
  • 100 $0.6710
  • 500 $0.5360
  • 1,000 $0.4810
  • 5,000 $0.4760
  • 10,000 $0.4610
$0.4610 / $1.0700 Buy Now
Future Electronics 68 pF 5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.4950
  • 2,000 $0.4850
  • 3,000 $0.4750
  • 4,000 $0.4700
  • 5,000 $0.4600
$0.4600 / $0.4950 Buy Now
Quest Components   324
  • 1 $1.9300
  • 53 $0.9650
  • 208 $0.7720
$0.7720 / $1.9300 Buy Now
DISTI # C1S521301707260
Chip1Stop Cap Ceramic 68pF 500V C0G 5% Pad SMD 1111 125C T/R 2
  • 1 $0.6540
$0.6540 Buy Now

CAD Models for GQM22M5C2H680JB01L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GQM22M5C2H680JB01L by Murata Manufacturing Co Ltd

GQM22M5C2H680JB01L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
JESD-609 Code
e3
Length
2.8 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.8 mm
Want to compare parts?
  1. GQM22M5C2H680JB01L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GQM22M5C2H680JB01L

This table gives cross-reference parts and alternative options found for GQM22M5C2H680JB01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM22M5C2H680JB01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GQM22M5C2H680JB01K Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GQM22M5C2H680JB01L vs GQM22M5C2H680JB01K

Related Parts for GQM22M5C2H680JB01L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GQM22M5C2H680JB01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GQM22M5C2H680JB01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GQM22M5C2H680JB01L would you like to use for your alert(s)?
  • Please alert me when GQM22M5C2H680JB01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GQM22M5C2H680JB01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GQM22M5C2H680JB01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GQM22M5C2H680JB01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GQM22M5C2H680JB01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GQM22M5C2H680JB01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: