There are no models available for this part yet.
Overview of GR CSSRML.24-TOUL-47-1 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GR CSSRML.24-TOUL-47-1 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK5990
|
Newark | Led, Red, 1A, 2.1V, 630Nm Rohs Compliant: Yes |Ams Osram Group GR CSSRML.24-TOUL-47-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2930 |
|
$0.6400 / $1.6400 | Buy Now | |
DISTI #
720-RCSSRML24TOUL471
|
Mouser Electronics | High Power LEDs - Single Color OSLON Optimal GR CSSRML.24 RoHS: Compliant | 2513 |
|
$0.5640 / $1.4900 | Buy Now |