Part Details for GR3119A by Essentra Components
Overview of GR3119A by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR3119A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3829
|
Newark | Grommet, Sbr, 25.4Mm-44.5Mm, Black, Grommet Type:Open, Cable Diameter Min:25.4Mm, Cable Diameter Max:-, Grommet Material:Sbr (Styrene Butadiene) 60 Durometer, Mounting Hole Dia:34.9Mm, Panel Thickness Max:6.4Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components GR3119A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$1.2500 / $1.6700 | Buy Now |
DISTI #
RPC4043-ND
|
DigiKey | GROMMET 1.000" RUBBER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
331 In Stock |
|
$0.8167 / $1.7000 | Buy Now |
DISTI #
144-GR3119A
|
Mouser Electronics | Grommets & Bushings GROMMETS:SBR BLACK 60D, 1.375 HOLE 0.250 THICKNESS: RoHS: Compliant | 499 |
|
$0.8350 / $1.6500 | Buy Now |
DISTI #
70912355
|
RS | Grommet, Rubber, SBR, Hole Dia 1.375in, ID 1.000in, H .625in, Black, Pk 500 | Essentra Components GR3119A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7520 | Buy Now |
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 34.9 mm (1.375 in) - in)side Diameter 25.4 mm (1.000 in) - Overall Diameter 44.5 mm (1.750 in) - Panel Thickness 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.7380 / $1.1100 | Buy Now |
DISTI #
3846693
|
element14 Asia-Pacific | GROMMET, SBR, 25.4MM-44.5MM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 499 |
|
$0.9313 / $1.7000 | Buy Now |
DISTI #
3846693
|
Farnell | GROMMET, SBR, 25.4MM-44.5MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 499 |
|
$1.3273 / $1.7781 | Buy Now |
Part Details for GR3119A
GR3119A CAD Models
GR3119A Part Data Attributes:
|
GR3119A
Essentra Components
Buy Now
|
Compare Parts:
GR3119A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |