Part Details for GR3134A by Essentra Components
Overview of GR3134A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR3134A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3835
|
Newark | Grommet, Sbr, 14.3Mm-27Mm, Black, Grommet Type:Open, Cable Diameter Min:14.3Mm, Cable Diameter Max:27Mm, Grommet Material:Sbr (Styrene Butadiene) 60 Durometer, Mounting Hole Dia:20.6Mm, Panel Thickness Max:4.8Mm, Grommet Colour:Blackrohs Compliant: Yes |Essentra Components GR3134A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 753 |
|
$0.3440 / $0.4990 | Buy Now |
DISTI #
RPC4049-ND
|
DigiKey | GROMMET 0.563" RUBBER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
694 In Stock |
|
$0.1787 / $0.3200 | Buy Now |
DISTI #
144-GR3134A
|
Mouser Electronics | Grommets & Bushings GROMMETS:SBR BLACK 60D, 0.813 HOLE 0.188 THICKNESS: RoHS: Compliant | 0 |
|
$0.1780 / $0.3200 | Order Now |
DISTI #
70912361
|
RS | Grommet, Rubber, SBR, Hole Dia .813in, ID .563in, H .438in, Black, Pk 1600 | Essentra Components GR3134A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2340 / $0.2550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1984 | Buy Now |
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 20.7 mm (0.813 in) - in)side Diameter 14.3 mm (0.563 in) - Overall Diameter 27 mm (1.063 in) - Panel Thickness 4.8 mm (0.188 in) RoHS: Compliant | 0 |
|
$0.1917 / $0.2265 | Buy Now |