Part Details for GR3136A by Essentra Components
Overview of GR3136A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR3136A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3837
|
Newark | Grommet, Sbr, 17.5Mm-33.3Mm, Black, Grommet Type:Open, Cable Diameter Min:17.5Mm, Cable Diameter Max:33.3Mm, Grommet Material:Sbr (Styrene Butadiene) 60 Durometer, Mounting Hole Dia:25.4Mm, Panel Thickness Max:4.8Mm Rohs Compliant: Yes |Essentra Components GR3136A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 657 |
|
$0.5970 / $0.8840 | Buy Now |
DISTI #
RPC4051-ND
|
DigiKey | GROMMET 0.688" RUBBER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
886 In Stock |
|
$0.3718 / $0.8800 | Buy Now |
DISTI #
144-GR3136A
|
Mouser Electronics | Grommets & Bushings GROMMETS:SBR BLACK 60D, 1.000 HOLE 0.188 THICKNESS: RoHS: Compliant | 0 |
|
$0.3710 / $0.8700 | Order Now |
DISTI #
70912363
|
RS | Grommet, Rubber, SBR, Hole Dia 1.000in, ID .688in, H .500in, Black, Pk 1500 | Essentra Components GR3136A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3970 | Buy Now |
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 25.4 mm (1.000 in) - in)side Diameter 17.5 mm (0.688 in) - Overall Diameter 33.4 mm (1.313 in) - Panel Thickness 4.8 mm (0.188 in) RoHS: Compliant | 0 |
|
$0.3787 / $0.5608 | Buy Now |