There are no models available for this part yet.
Overview of GR3209A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GR3209A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ3855
|
Newark | Grommet, Sbr, 9.5Mm-15.9Mm, Black, Grommet Type:Open, Cable Diameter Min:9.5Mm, Cable Diameter Max:15.9Mm, Grommet Material:Sbr (Styrene Butadiene) 60 Durometer, Mounting Hole Dia:12.7Mm, Panel Thickness Max:9.5Mm Rohs Compliant: Yes |Essentra Components GR3209A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5110 |
|
$0.1560 | Buy Now | |
DISTI #
RPC4071-ND
|
DigiKey | GROMMET 0.375" RUBBER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2817 In Stock |
|
$0.3187 / $0.7700 | Buy Now | |
DISTI #
144-GR3209A
|
Mouser Electronics | Grommets & Bushings GROMMETS:SBR BLACK 60D RoHS: Compliant | 0 |
|
$0.3080 / $0.3090 | Order Now | |
DISTI #
70912384
|
RS | Grommet, Rubber, SBR, Hole Dia .500in, ID .375in, H .625in, Black, Pk 5500 | Essentra Components GR3209A RoHS: Compliant Min Qty: 5500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Lead time: 18 Weeks | 0 |
|
$0.2480 | Buy Now | ||
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 12.7 mm (0.500 in) - in)side Diameter 9.5 mm (0.375 in) - Overall Diameter 15.9 mm (0.625 in) - Panel Thickness 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.2305 / $0.4828 | Buy Now | ||
DISTI #
71321770
|
Verical | GR3209A Min Qty: 321 Package Multiple: 1 | Americas - 5110 |
|
$0.2153 / $0.2445 | Buy Now |