-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.022uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GR321BD72E223KW03KCT-ND
|
DigiKey | CAP CER 0.022UF 250V X7T 0805 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9720 In Stock |
|
$0.1459 / $0.6500 | Buy Now |
DISTI #
GR321BD72E223KW03K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.022uF 250VDC X7T 10% 0805 Emboss T/R - Tape and Reel (Alt: GR321BD72E223KW03K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 | Buy Now |
DISTI #
81-GR321BD72E223KW3K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 250 VDC 10% 0805 X7T RoHS: Compliant | 0 |
|
$0.1220 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GR321BD72E223KW03K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR321BD72E223KW03K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GR321BD72E223KW03K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR321BD72E223KW03K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC321BD72E223KX03L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GR321BD72E223KW03K vs GC321BD72E223KX03L |