Part Details for GR3259A by Essentra Components
Overview of GR3259A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR3259A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3860
|
Newark | Grommet, Sbr, 22.2Mm-39.7Mm, Black, Grommet Type:Open, Cable Diameter Min:22.2Mm, Cable Diameter Max:39.7Mm, Grommet Material:Sbr (Styrene Butadiene) 60 Durometer, Mounting Hole Dia:31.8Mm, Panel Thickness Max:3.2Mm Rohs Compliant: Yes |Essentra Components GR3259A RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $3.4100 | Buy Now |
DISTI #
GR3259A-ND
|
DigiKey | GROMMET 0.875" RUBBER BLACK Min Qty: 550 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5134 | Buy Now |
DISTI #
144-GR3259A
|
Mouser Electronics | Grommets & Bushings GROMMETS:SBR BLACK 60D RoHS: Compliant | 0 |
|
$2.5300 / $3.1900 | Order Now |
DISTI #
70912390
|
RS | Grommet, Rubber, SBR, Hole Dia 1.250in, ID .875in, H .750in, Black, Pk 550 | Essentra Components GR3259A RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 18 Weeks | 0 |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 31.8 mm (1.250 in) - in)side Diameter 22.2 mm (0.875 in) - Overall Diameter 39.7 mm (1.562 in) - Panel Thickness 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$2.3100 / $4.8200 | Buy Now |