-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.01uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GR331AD72W103KW01JCT-ND
|
DigiKey | CAP CER 10000PF 450V X7T 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9710 In Stock |
|
$0.1476 / $0.6600 | Buy Now |
DISTI #
GR331AD72W103KW01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.01uF 450VDC X7T 10% 1206 Paper T/R - Tape and Reel (Alt: GR331AD72W103KW01J) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1998 | Buy Now |
DISTI #
81-GR331AD72W103KW1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 450 VDC 10% 1206 X7T RoHS: Compliant | 0 |
|
$0.1440 / $0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1378 | Buy Now |
DISTI #
GR331AD72W103KW01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.01uF 450VDC X7T 10% 1206 Paper T/R - Tape and Reel (Alt: GR331AD72W103KW01J) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1998 | Buy Now |
DISTI #
4334781
|
Farnell | CAPACITOR, MLC, 0.01UF, 450V, 1206 RoHS: Compliant Min Qty: 10000 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1733 | Buy Now |
DISTI #
4334781RL
|
Farnell | CAPACITOR, MLC, 0.01UF, 450V, 1206 RoHS: Compliant Min Qty: 10000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GR331AD72W103KW01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR331AD72W103KW01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |