-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1937
|
Newark | Ceramic Capacitor 100Nf, 450V, X7T, 10%, 1210, Capacitance:0.1Μf, Voltage(Dc):450V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7T, Product Range:Gr3 Series, Qualification:- Rohs Compliant: Yes |Murata GR332DD72W104KW01L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1002 |
|
$1.0300 / $1.8200 | Buy Now |
DISTI #
490-5733-1-ND
|
DigiKey | CAP CER 0.1UF 450V X7T 1210 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3211 In Stock |
|
$0.6138 / $1.7900 | Buy Now |
DISTI #
GR332DD72W104KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 450 V, ± 10%, X7T, 1210 [3225 Metric] - Tape and Reel (Alt: GR332DD72W104KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8313 | Buy Now |
DISTI #
81-GR332DD72W104KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 450 VDC 10% 1210 X7T RoHS: Compliant | 1429 |
|
$0.5930 / $1.7600 | Buy Now |
DISTI #
V72:2272_07216722
|
Arrow Electronics | Cap Ceramic 0.1uF 450V X7T 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1912 Container: Cut Strips | Americas - 158 |
|
$0.1292 / $0.2569 | Buy Now |
|
Future Electronics | 1210 0.1 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.5600 / $0.5900 | Buy Now |
|
Future Electronics | 1210 0.1 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5650 / $0.6250 | Buy Now |
DISTI #
69064303
|
Verical | Cap Ceramic 0.1uF 450V X7T 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2030 | Americas - 10277 |
|
$0.5563 / $0.6400 | Buy Now |
DISTI #
77357852
|
Verical | Cap Ceramic 0.1uF 450V X7T 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 150 Package Multiple: 10 | Americas - 1330 |
|
$0.3500 / $0.5600 | Buy Now |
DISTI #
32708749
|
Verical | Cap Ceramic 0.1uF 450V X7T 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1912 | Americas - 158 |
|
$0.1292 / $0.1358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GR332DD72W104KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR332DD72W104KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |