Part Details for GR442QR73D122KW01K by Murata Manufacturing Co Ltd
Overview of GR442QR73D122KW01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR442QR73D122KW01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GR442QR73D122KW01KCT-ND
|
DigiKey | CAP CER 1200PF 2KV X7R 1808 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7055 In Stock |
|
$0.3386 / $1.0300 | Buy Now |
DISTI #
GR442QR73D122KW01K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0012uF 2kVDC X7R 10% 1808 Emboss T/R - Tape and Reel (Alt: GR442QR73D122KW01K) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GR442QR73D122KW01K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0012uF 2kVDC X7R 10% 1808 Emboss T/R - Tape and Reel (Alt: GR442QR73D122KW01K) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for GR442QR73D122KW01K
GR442QR73D122KW01K CAD Models
GR442QR73D122KW01K Part Data Attributes:
|
GR442QR73D122KW01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR442QR73D122KW01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |
Alternate Parts for GR442QR73D122KW01K
This table gives cross-reference parts and alternative options found for GR442QR73D122KW01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR442QR73D122KW01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1808X7R122K202NB | CAP,CERAMIC,1.2NF,2KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1808 CASE | Tai-Tech Advanced Electronics Co Ltd | GR442QR73D122KW01K vs HVC1808X7R122K202NB |