There are no models available for this part yet.
Overview of GR443DR73D472KW01L by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GR443DR73D472KW01L by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2kV 4.7nF X7R 10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2864 |
|
$0.1446 / $0.2848 | Buy Now |
CAD Models for GR443DR73D472KW01L by Murata Electronics Oy
Related Parts for GR443DR73D472KW01L
-
1812B472K202CTFixed Capacitors
-
MF0207FTE52-2RFixed Resistors
-
620302124022Headers and Edge Type Connectors
-
LQH32CN470K23LFixed Inductors
-
B240A-13-FRectifier Diodes
-
BLM41PG181SN1LData Line Filters
-
BSP92PH6327XTSA1Power Field-Effect Transistors
-
USBLC6-2SC6Transient Suppressors
-
LPC1857JBD208EMicrocontrollers