Part Details for GR4D4G266S8C-SETD by Goodram
Overview of GR4D4G266S8C-SETD by Goodram
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR4D4G266S8C-SETD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GR4D4G266S8C-SETD
|
TME | DRAM memory, DDR4 DIMM, 2666MHz, 1.2VDC, industrial, 512x8, 0÷85°C Min Qty: 1 | 0 |
|
$31.2200 / $38.4200 | RFQ |