Part Details for GR731AW0BB273KW01J by Murata Manufacturing Co Ltd
Overview of GR731AW0BB273KW01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR731AW0BB273KW01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GR731AW0BB273KW01J
|
TME | Capacitor: ceramic, MLCC, 27nF, 350V, X7T, ±10%, SMD, 1206 Min Qty: 10000 | 0 |
|
$0.0398 | RFQ |
Part Details for GR731AW0BB273KW01J
GR731AW0BB273KW01J CAD Models
GR731AW0BB273KW01J Part Data Attributes
|
GR731AW0BB273KW01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR731AW0BB273KW01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 350V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.027uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 350 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GR731AW0BB273KW01J
This table gives cross-reference parts and alternative options found for GR731AW0BB273KW01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR731AW0BB273KW01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GR731AW0BB273KW01D | Ceramic Capacitor, Multilayer, Ceramic, 350V, 10% +Tol, 10% -Tol, 22/-33% TC, 0.027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GR731AW0BB273KW01J vs GR731AW0BB273KW01D |