Part Details for GRID-EYE CLICK by MikroElektronika
Overview of GRID-EYE CLICK by MikroElektronika
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 | |
EP1810GI-35 | Rochester Electronics LLC | UV PLD, 35ns, CPGA68, WINDOWED, CERAMIC, PGA-68 | |
MG8097BH/BZA | Rochester Electronics LLC | Microcontroller, 16-Bit, EPROM, 12MHz, NMOS, CPGA68, CERAMIC, PGA-68 |
Price & Stock for GRID-EYE CLICK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKROE-2539
|
TME | Click board, prototype board, Comp: AMG8853, 3.3VDC,5VDC Min Qty: 1 | 2 |
|
$100.0000 | Buy Now |