Part Details for GRIP1200A by Essentra Components
Overview of GRIP1200A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRIP1200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6129-ND
|
DigiKey | HANDLE PVC RND RIBBED GRIP Min Qty: 1 Lead time: 15 Weeks Container: Box |
245 In Stock |
|
$1.5436 / $1.8800 | Buy Now |
DISTI #
144-GRIP1200A
|
Mouser Electronics | Knobs & Dials INJECTION MOLDED STANDARD RIBBED GRIP:PVC BLACK RoHS: Compliant | 0 |
|
$2.0700 / $2.7300 | Order Now |
DISTI #
72927222
|
RS | Tube End Grip, .75" Hole Dia., 4.813"L, Black PVC Ribbed | Essentra Components GRIP1200A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | Tube End Grip - Handle Shape:Round - Grip Type:Ribbed - Hole Diameter : 19.1 mm (0.750 in) - in)side Length : 122.3 mm (4.813 in) RoHS: Compliant | 0 |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
RICGRIP1200A
|
DB Roberts | 0 |
|
RFQ |