-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRJ033R61A105ME11DCT-ND
|
DigiKey | CAP CER 1UF 10V X5R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77 In Stock |
|
$0.0156 / $0.1600 | Buy Now |
DISTI #
GRJ033R61A105ME11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: GRJ033R61A105ME11D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 | Buy Now |
DISTI #
81-GRJ033R61A105ME1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 10 VDC 20% 0201 X5R RoHS: Compliant | 57631 |
|
$0.0160 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0156 | Buy Now |
DISTI #
69062262
|
Verical | Cap Ceramic 1uF 10V X5R 20% Pad SMD 0201 Soft Termination 85°C T/R RoHS: Compliant Min Qty: 1866 Package Multiple: 1 Date Code: 1948 | Americas - 120749 |
|
$0.0136 / $0.0168 | Buy Now |
DISTI #
GRJ033R61A105ME11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: GRJ033R61A105ME11D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 | Buy Now |
DISTI #
GRJ033R61A105ME11D
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X5R, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0169 | RFQ |
DISTI #
GRJ033R61A105ME11D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, � 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: GRJ033R61A105ME11D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 15000 |
|
Buy Now | |
DISTI #
C1S521301972208
|
Chip1Stop | Cap Ceramic 1uF 10V X5R 20% Pad SMD 0201 Soft Termination 85C T/R Container: Cut Tape | 120749 |
|
$0.0109 / $0.0161 | Buy Now |
DISTI #
3785558
|
Farnell | CAP, 1UF, 10V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRJ033R61A105ME11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ033R61A105ME11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRJ033R61A105ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ033R61A105ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL063BB5105MFNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRJ033R61A105ME11D vs MLASL063BB5105MFNB33 |
CMC-010/105MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GRJ033R61A105ME11D vs CMC-010/105MX50201T13F |
C0201B105M010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Holy Stone Enterprise Co Ltd | GRJ033R61A105ME11D vs C0201B105M010T |
MSASL063BB5105MFNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRJ033R61A105ME11D vs MSASL063BB5105MFNB33 |