There are no models available for this part yet.
Overview of GRJ31CR70J226KE12K by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GRJ31CR70J226KE12K by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK3002
|
Newark | Cap, Mlcc, 22Uf, X7R, 6.3V, 1206 Rohs Compliant: Yes |Murata GRJ31CR70J226KE12K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2910 / $0.4730 | Buy Now | |
DISTI #
94AK3003
|
Newark | Cap, Mlcc, 22Uf, X7R, 6.3V, 1206 Rohs Compliant: Yes |Murata GRJ31CR70J226KE12K RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1520 / $0.1980 | Buy Now | |
DISTI #
490-GRJ31CR70J226KE12KTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 6000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2831 | Buy Now | |
DISTI #
GRJ31CR70J226KE12K
|
Avnet Americas | Cap Ceramic Monolithic 22uF 6.3VDC 10% SMD Emboss T/R - Tape and Reel (Alt: GRJ31CR70J226KE12K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2669 | Buy Now | |
DISTI #
81-GRJ31CR70J226KE2K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 10% 1206 X7R RoHS: Compliant | 0 |
|
$0.2670 / $0.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
CAD Models for GRJ31CR70J226KE12K by Murata Manufacturing Co Ltd
Part Data Attributes for GRJ31CR70J226KE12K by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Capacitance
|
22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for GRJ31CR70J226KE12K
This table gives cross-reference parts and alternative options found for GRJ31CR70J226KE12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ31CR70J226KE12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM31B226KJNK | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | Surge Components Inc | GRJ31CR70J226KE12K vs SCM31B226KJNK |
12062R226K5BF0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | YAGEO Corporation | GRJ31CR70J226KE12K vs 12062R226K5BF0D |
CM316X7R226K06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | GRJ31CR70J226KE12K vs CM316X7R226K06AH |
SCM31B226KJNJ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | Surge Components Inc | GRJ31CR70J226KE12K vs SCM31B226KJNJ |
MCASJ31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CR70J226KE12K vs MCASJ31LAB7226KTNA01 |
GCJ31CR70J226KE01L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRJ31CR70J226KE12K vs GCJ31CR70J226KE01L |
CM316X7R226K06KB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | GRJ31CR70J226KE12K vs CM316X7R226K06KB |
CM316X7R226K06KT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRJ31CR70J226KE12K vs CM316X7R226K06KT |
12062R226K5BB0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | YAGEO Corporation | GRJ31CR70J226KE12K vs 12062R226K5BB0D |
MBASJ31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CR70J226KE12K vs MBASJ31LAB7226KTNA01 |