Part Details for GRJ31CR73A103KWJ3L by Murata Manufacturing Co Ltd
Overview of GRJ31CR73A103KWJ3L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ31CR73A103KWJ3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3062
|
Newark | Cap, Mlcc, 0.01Uf, X7R, 1Kvdc, 1206 Rohs Compliant: Yes |Murata GRJ31CR73A103KWJ3L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9990 |
|
$0.3160 / $0.7070 | Buy Now |
DISTI #
94AK3063
|
Newark | Cap, Mlcc, 0.01Uf, X7R, 1Kvdc, 1206 Rohs Compliant: Yes |Murata GRJ31CR73A103KWJ3L Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
GRJ31CR73A103KWJ3L-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1206 Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1938 | Buy Now |
DISTI #
GRJ31CR73A103KWJ3L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRJ31CR73A103KWJ3L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 | Buy Now |
DISTI #
81-GRJ31CR73A103KWJL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 1 kVDC 10% 1206 X7R RoHS: Compliant | 0 |
|
$0.1540 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1470 | Buy Now |
DISTI #
GRJ31CR73A103KWJ3L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRJ31CR73A103KWJ3L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRJ31CR73A103KWJ3L
GRJ31CR73A103KWJ3L CAD Models
GRJ31CR73A103KWJ3L Part Data Attributes
|
GRJ31CR73A103KWJ3L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ31CR73A103KWJ3L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRJ31CR73A103KWJ3L
This table gives cross-reference parts and alternative options found for GRJ31CR73A103KWJ3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ31CR73A103KWJ3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1206N1K0103KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRJ31CR73A103KWJ3L vs CHV1206N1K0103KXT-LF |