Part Details for GRJ32DR72E104KWJ1L by Murata Manufacturing Co Ltd
Overview of GRJ32DR72E104KWJ1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ32DR72E104KWJ1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3082
|
Newark | Cap, Mlc, 0.1Uf, X7R, 250V, 1210, Capacitance:0.1µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grj Series, Qualification:- Rohs Compliant: Yes |Murata GRJ32DR72E104KWJ1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.4330 / $0.8420 | Buy Now |
DISTI #
94AK3083
|
Newark | Cap, Mlcc, 0.1Uf, X7R, 250V, 1210 Rohs Compliant: Yes |Murata GRJ32DR72E104KWJ1L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 / $0.1000 | Buy Now |
DISTI #
GRJ32DR72E104KWJ1L-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1210 Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2989 | Buy Now |
DISTI #
GRJ32DR72E104KWJ1L
|
Avnet Americas | Cap Ceramic 0.1uF 250V X7R 10% SMD 1210 125?C Embossed T/R - Tape and Reel (Alt: GRJ32DR72E104KWJ1L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 | Buy Now |
DISTI #
81-GRJ32DR72E104KWJ1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 250 VDC 10% 1210 X7R RoHS: Compliant | 980 |
|
$0.2900 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2340 | Buy Now |
Part Details for GRJ32DR72E104KWJ1L
GRJ32DR72E104KWJ1L CAD Models
GRJ32DR72E104KWJ1L Part Data Attributes
|
GRJ32DR72E104KWJ1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ32DR72E104KWJ1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRJ32DR72E104KWJ1L
This table gives cross-reference parts and alternative options found for GRJ32DR72E104KWJ1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ32DR72E104KWJ1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA6M3X7R2E104K200AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRJ32DR72E104KWJ1L vs CGA6M3X7R2E104K200AA |
C3225X7R2E104K200AM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRJ32DR72E104KWJ1L vs C3225X7R2E104K200AM |
CGA6M3X7R2E104K200AE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRJ32DR72E104KWJ1L vs CGA6M3X7R2E104K200AE |
C3225X7R2E104K200AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRJ32DR72E104KWJ1L vs C3225X7R2E104K200AA |
C3225X7R2E104K200AE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRJ32DR72E104KWJ1L vs C3225X7R2E104K200AE |
GRM32DR72E104KW01L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRJ32DR72E104KWJ1L vs GRM32DR72E104KW01L |
GCJ32DR72E104KXJ1K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRJ32DR72E104KWJ1L vs GCJ32DR72E104KXJ1K |
GCJ32DR72E104KXJ1L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRJ32DR72E104KWJ1L vs GCJ32DR72E104KXJ1L |