Part Details for GRJ32ER70J476KE11L by Murata Manufacturing Co Ltd
Overview of GRJ32ER70J476KE11L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ32ER70J476KE11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10957-1-ND
|
DigiKey | CAP CER 47UF 6.3V X7R 1210 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4781 In Stock |
|
$0.4652 / $1.6600 | Buy Now |
DISTI #
GRJ32ER70J476KE11L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32ER70J476KE11L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4568 | Buy Now |
DISTI #
81-GRJ32ER70J476KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 10% 1210 X7R RoHS: Compliant | 0 |
|
$0.4580 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4390 | Buy Now |
DISTI #
GRJ32ER70J476KE11L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 10% 1210 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4830 / $0.5130 | Buy Now |
DISTI #
GRJ32ER70J476KE11L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32ER70J476KE11L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301958712
|
Chip1Stop | Capacitor Ceramic Multilayer | 151 |
|
$0.4160 | Buy Now |
Part Details for GRJ32ER70J476KE11L
GRJ32ER70J476KE11L CAD Models
GRJ32ER70J476KE11L Part Data Attributes
|
GRJ32ER70J476KE11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ32ER70J476KE11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRJ32ER70J476KE11L
This table gives cross-reference parts and alternative options found for GRJ32ER70J476KE11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ32ER70J476KE11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCJ32MLB7476KPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRJ32ER70J476KE11L vs MBJCJ32MLB7476KPPDT8 |
GCH32ER70J476KE01L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRJ32ER70J476KE11L vs GCH32ER70J476KE01L |
C1210C476K9RACTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, Surface Mount, 1210, | KEMET Corporation | GRJ32ER70J476KE11L vs C1210C476K9RACTM |
12102R476K5BB0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | YAGEO Corporation | GRJ32ER70J476KE11L vs 12102R476K5BB0D |
SH32B476K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Walsin Technology Corporation | GRJ32ER70J476KE11L vs SH32B476K6R3CT |
C1210C476K9RACTU | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GRJ32ER70J476KE11L vs C1210C476K9RACTU |
MBASJ32MSB7476KPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRJ32ER70J476KE11L vs MBASJ32MSB7476KPNB28 |
GXT32ER70J476KE13K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRJ32ER70J476KE11L vs GXT32ER70J476KE13K |
GRM32ER70J476KE20K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRJ32ER70J476KE11L vs GRM32ER70J476KE20K |
C1210C476K9RAC | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | GRJ32ER70J476KE11L vs C1210C476K9RAC |