-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRJ43DR72E334KWJ1KCT-ND
|
DigiKey | CAP CER 0.33UF 250V X7R 1812 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2762 In Stock |
|
$0.5738 / $1.7100 | Buy Now |
DISTI #
GRJ43DR72E334KWJ1K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.33uF 250VDC X7R 10% 1812 Emboss T/R - Tape and Reel (Alt: GRJ43DR72E334KWJ1K) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7923 | Buy Now |
DISTI #
81-GRJ43DR72E334KW1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33 uF 250 VDC 10% 1812 X7R RoHS: Compliant | 0 |
|
$0.5620 / $0.5950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5470 | Buy Now |
DISTI #
GRJ43DR72E334KWJ1K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.33uF 250VDC X7R 10% 1812 Emboss T/R - Tape and Reel (Alt: GRJ43DR72E334KWJ1K) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7923 | Buy Now |
DISTI #
GRJ43DR72E334KWJ1K
|
TME | Capacitor: ceramic, MLCC, 330nF, 250V, X7R, ±10%, SMD, 1812 Min Qty: 4000 | 0 |
|
$0.1360 | RFQ |
DISTI #
4131178
|
Farnell | CAP, 0.33UF, X7R, 250V, 1812 RoHS: Compliant Min Qty: 4000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.6708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRJ43DR72E334KWJ1K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ43DR72E334KWJ1K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for GRJ43DR72E334KWJ1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ43DR72E334KWJ1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812PC334KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRJ43DR72E334KWJ1K vs 1812PC334KAZ9A |
1812PC334KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRJ43DR72E334KWJ1K vs 1812PC334KAZ3A |
C4532X7R334KKPS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Darfon Corporation | GRJ43DR72E334KWJ1K vs C4532X7R334KKPS |
1812PC334KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRJ43DR72E334KWJ1K vs 1812PC334KAT3A |
LD12PC334KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRJ43DR72E334KWJ1K vs LD12PC334KAB9A |
1812PC334KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRJ43DR72E334KWJ1K vs 1812PC334KAT9A |
LD12PC334KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRJ43DR72E334KWJ1K vs LD12PC334KAX1A |
C4532X7R334KKCS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Darfon Corporation | GRJ43DR72E334KWJ1K vs C4532X7R334KKCS |
C4532X7R334KKWS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Darfon Corporation | GRJ43DR72E334KWJ1K vs C4532X7R334KKWS |
LD12PC334KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRJ43DR72E334KWJ1K vs LD12PC334KAX9A |