-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 008004, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM011R60J682ME01LTR-ND
|
DigiKey | CAP CER 6800PF 6.3V X5R 08004 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0813 | Buy Now |
DISTI #
GRM011R60J682ME01L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0068uF 6.3VDC X5R 20% 008004 Emboss T/R - Tape and Reel (Alt: GRM011R60J682ME01L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1004 | Buy Now |
DISTI #
81-GRM011R60J682ME1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 6.3 VDC 20% 008004 X5R RoHS: Compliant | 0 |
|
$0.0680 / $0.0710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0705 | Buy Now |
DISTI #
GRM011R60J682ME01L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0068uF 6.3VDC X5R 20% 008004 Emboss T/R - Tape and Reel (Alt: GRM011R60J682ME01L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM011R60J682ME01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM011R60J682ME01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 008004, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 008004 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
JESD-609 Code | e3 | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |