Part Details for GRM0225C1E101JA02L by Murata Manufacturing Co Ltd
Overview of GRM0225C1E101JA02L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM0225C1E101JA02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8245
|
Newark | Cap, 100Pf, 25V, Mlcc, 01005 Rohs Compliant: Yes |Murata GRM0225C1E101JA02L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 / $0.0160 | Buy Now |
DISTI #
66AH5988
|
Newark | Cap, 100Pf, 25V, Mlcc, 01005, Capacitance:100Pf, Voltage Rating:25V, Ceramic Capacitor Case:01005 [0402 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM0225C1E101JA02L Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
490-10028-1-ND
|
DigiKey | CAP CER 100PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
645496 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
GRM0225C1E101JA02L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ± 5%, C0G (NP0), 01005 [0402 Metric] - Tape and Reel (Alt: GRM0225C1E101JA02L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
81-GRM0225C1E101JA2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 25 VDC 5% 01005 C0G (NP0) RoHS: Compliant | 50835 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 01005 100 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0029 / $0.0033 | Buy Now |
|
Future Electronics | 01005 100 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0028 / $0.0033 | Buy Now |
|
Bristol Electronics | 35496 |
|
RFQ | ||
DISTI #
GRM0225C1E101JA02L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 25 VDC 5% 01005 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0035 | Buy Now |
DISTI #
GRM0225C1E101JA02L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ± 5%, C0G (NP0), 01005 [0402 Metric] - Tape and Reel (Alt: GRM0225C1E101JA02L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
Part Details for GRM0225C1E101JA02L
GRM0225C1E101JA02L CAD Models
GRM0225C1E101JA02L Part Data Attributes
|
GRM0225C1E101JA02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0225C1E101JA02L
Murata Manufacturing Co Ltd
CAP CER 100PF 25V C0G/NP0 01005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for GRM0225C1E101JA02L
This table gives cross-reference parts and alternative options found for GRM0225C1E101JA02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0225C1E101JA02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0100JRNPO8BN101 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 01005, CHIP | YAGEO Corporation | GRM0225C1E101JA02L vs CC0100JRNPO8BN101 |