Part Details for GRM0225C1ER20WA03L by Murata Manufacturing Co Ltd
Overview of GRM0225C1ER20WA03L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM0225C1ER20WA03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13794-1-ND
|
DigiKey | CAP CER 0.2PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40834 In Stock |
|
$0.0085 / $0.1000 | Buy Now |
DISTI #
GRM0225C1ER20WA03L
|
Avnet Americas | Cap Ceramic Monolithic 0.2pF 25VDC 0.05pF SMD Emboss T/R - Tape and Reel (Alt: GRM0225C1ER20WA03L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 | Buy Now |
DISTI #
81-GRM0225C1ER20WA3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2 pF 25 VDC 0.05 pF 01005 C0G (NP0) RoHS: Compliant | 71932 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_16314846
|
Arrow Electronics | Cap Ceramic 0.2pF 25V C0G 0.05pF Pad SMD 01005 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 39450 |
|
$0.0090 / $0.0570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0082 | Buy Now |
DISTI #
77360805
|
Verical | Cap Ceramic 0.2pF 25V C0G 0.05pF Pad SMD 01005 125°C T/R Min Qty: 3790 Package Multiple: 10 | Americas - 40000 |
|
$0.0119 / $0.0220 | Buy Now |
DISTI #
63365613
|
Verical | Cap Ceramic 0.2pF 25V C0G 0.05pF Pad SMD 01005 125°C T/R Min Qty: 695 Package Multiple: 1 Date Code: 2219 | Americas - 39450 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
GRM0225C1ER20WA03L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2 pF 25 VDC 0.05 pF 01005 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
GRM0225C1ER20WA03L
|
Avnet Americas | Cap Ceramic Monolithic 0.2pF 25VDC 0.05pF SMD Emboss T/R - Tape and Reel (Alt: GRM0225C1ER20WA03L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 | Buy Now |
DISTI #
GRM0225C1ER20WA03L
|
TME | Capacitor: ceramic, MLCC, 0.2pF, 25V, C0G (NP0), ±0.05pF, SMD, 01005 Min Qty: 10 | 40000 |
|
$0.0091 / $0.0389 | Buy Now |
Part Details for GRM0225C1ER20WA03L
GRM0225C1ER20WA03L CAD Models
GRM0225C1ER20WA03L Part Data Attributes
|
GRM0225C1ER20WA03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0225C1ER20WA03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for GRM0225C1ER20WA03L
This table gives cross-reference parts and alternative options found for GRM0225C1ER20WA03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0225C1ER20WA03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSART042SCG0R2AWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | GRM0225C1ER20WA03L vs MSART042SCG0R2AWRA01 |