-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X8545
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 18 Pf, - 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Murata GRM0335C1E180JA01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23866 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
03AC2530
|
Newark | Cap, 18Pf, 25V, 5%, C0G/Np0, 0201, Reel, Capacitance:18Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Rohs Compliant: Yes |Murata GRM0335C1E180JA01D Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
490-9659-1-ND
|
DigiKey | CAP CER 18PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
377971 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
GRM0335C1E180JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1E180JA01D) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
81-GRM0335C1E180JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 18 pF 25 VDC 5% 0201 C0G (NP0) RoHS: Compliant | 649513 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07225098
|
Arrow Electronics | Cap Ceramic 18pF 25V C0G 5% Pad SMD 0201 125°C Automotive T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2124 Container: Cut Strips | Americas - 80253 |
|
$0.0014 / $0.0527 | Buy Now |
|
Future Electronics | 0201 18 pF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 60000Reel |
|
$0.0017 / $0.0021 | Buy Now |
|
Future Electronics | 0201 18 pF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0017 / $0.0021 | Buy Now |
DISTI #
58854905
|
Verical | Cap Ceramic 18pF 25V C0G 5% Pad SMD 0201 125°C Automotive T/R Min Qty: 4546 Package Multiple: 1 Date Code: 2124 | Americas - 80253 |
|
$0.0014 / $0.0024 | Buy Now |
DISTI #
72488988
|
Verical | Cap Ceramic 18pF 25V C0G 5% Pad SMD 0201 125°C Automotive T/R Min Qty: 7813 Package Multiple: 1 Date Code: 2242 | Americas - 30250 |
|
$0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1E180JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E180JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |