-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM0335C1E681FA01DCT-ND
|
DigiKey | CAP CER 680PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7344 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
GRM0335C1E681FA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 25 V, ± 1%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1E681FA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
81-GRM0335C1E681FA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 25 VDC 1% 0201 C0G (NP0) RoHS: Compliant | 41146 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0201 680 pF 25 V ±1 % Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 150000Reel |
|
$0.0043 / $0.0051 | Buy Now |
|
Future Electronics | 0201 680 pF 25 V ±1 % Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0044 / $0.0049 | Buy Now |
DISTI #
GRM0335C1E681FA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 25 VDC 1% 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
GRM0335C1E681FA01D
|
TME | Capacitor: ceramic, MLCC, 680pF, 25V, C0G (NP0), ±1%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0036 | RFQ |
DISTI #
GRM0335C1E681FA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 25 V, � 1%, C0G (NP0), 0201 [0603 Metric] (Alt: GRM0335C1E681FA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1E681FA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E681FA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM0335C1E681FA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E681FA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E681FA01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00068 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1E681FA01D vs GRM0335C1E681FA01W |
GRT0335C1E681FA02W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00068 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1E681FA01D vs GRT0335C1E681FA02W |
GRM0335C1E681FA01J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00068 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1E681FA01D vs GRM0335C1E681FA01J |