-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X8557
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 6.8 Pf, - 0.5Pf, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Murata GRM0335C1E6R8DA01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19320 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
65AH7019
|
Newark | Cap, 6.8Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1E6R8DA01D Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
490-14552-1-ND
|
DigiKey | CAP CER 6.8PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87722 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
GRM0335C1E6R8DA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 25 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1E6R8DA01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
81-GRM0335C1E6R8DA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 pF 25 VDC 0.5 pF 0201 C0G (NP0) RoHS: Compliant | 67181 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07225481
|
Arrow Electronics | Cap Ceramic 6.8pF 25V C0G 0.5pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 68825 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2119 Container: Cut Strips | Americas - 68825 |
|
$0.0014 | Buy Now |
|
Future Electronics | 0201 6.8 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
|
Future Electronics | 0201 6.8 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
GRM0335C1E6R8DA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 pF 25 VDC 0.5 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 75000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0022 | Buy Now |
DISTI #
GRM0335C1E6R8DA01D
|
TME | Capacitor: ceramic, MLCC, 6.8pF, 25V, C0G (NP0), ±0.5pF, SMD, 0201 Min Qty: 10 | 15000 |
|
$0.0021 / $0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1E6R8DA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E6R8DA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.35% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.35% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM0335C1E6R8DA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E6R8DA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L6R8DT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GRM0335C1E6R8DA01D vs 250R05L6R8DT4W |
RF0201N6R8D250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GRM0335C1E6R8DA01D vs RF0201N6R8D250CT |
250R05L6R8DV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRM0335C1E6R8DA01D vs 250R05L6R8DV4R |
250R05L6R8DT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GRM0335C1E6R8DA01D vs 250R05L6R8DT4S |
02013A6R8DA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GRM0335C1E6R8DA01D vs 02013A6R8DA79A |
C0201HQN250-6R8DGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM0335C1E6R8DA01D vs C0201HQN250-6R8DGE |
GUQ02CG6R8D25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | GRM0335C1E6R8DA01D vs GUQ02CG6R8D25NT |
02013A6R8DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GRM0335C1E6R8DA01D vs 02013A6R8DAT9A |
CU01316R8DAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRM0335C1E6R8DA01D vs CU01316R8DAT2A |
KGM03ACG1E6R8DH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.353% +Tol, 7.353% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GRM0335C1E6R8DA01D vs KGM03ACG1E6R8DH |