GRM0335C1E821GA01D
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 820pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM0335C1E821GA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM0335C1E821GA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH4959
Newark Cap, 820Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1E821GA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.0090
  • 25 $0.0080
  • 50 $0.0060
  • 100 $0.0050
$0.0050 / $0.0090 Buy Now
DISTI # 490-GRM0335C1E821GA01DCT-ND
DigiKey CAP CER 820PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 29742
In Stock
  • 1 $0.1000
  • 10 $0.0190
  • 50 $0.0126
  • 100 $0.0106
  • 500 $0.0074
  • 1,000 $0.0064
  • 2,500 $0.0054
  • 5,000 $0.0047
  • 15,000 $0.0039
  • 30,000 $0.0036
  • 45,000 $0.0034
  • 75,000 $0.0031
  • 105,000 $0.0030
  • 150,000 $0.0029
  • 375,000 $0.0026
  • 750,000 $0.0025
  • 1,500,000 $0.0023
$0.0023 / $0.1000 Buy Now
DISTI # GRM0335C1E821GA01D
Avnet Americas Multilayer Ceramic Capacitor, 820 pF, 25 V, ? 2%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1E821GA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0021
$0.0021 Buy Now
DISTI # 81-GRM0335C1E821GA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 820 pF 25 VDC 2% 0201 C0G (NP0) RoHS: Compliant 108577
  • 1 $0.1000
  • 10 $0.0120
  • 100 $0.0070
  • 1,000 $0.0050
  • 10,000 $0.0040
  • 15,000 $0.0030
  • 45,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 15,000 $0.0020
$0.0020 Buy Now
DISTI # GRM0335C1E821GA01D
TME Capacitor: ceramic, MLCC, 820pF, 25V, C0G (NP0), ±2%, SMD, 0201 Min Qty: 15000 0
  • 15,000 $0.0029
$0.0029 RFQ
DISTI # GRM0335C1E821GA01D
Avnet Abacus Multilayer Ceramic Capacitor, 820 pF, 25 V, � 2%, C0G (NP0), 0201 [0603 Metric] (Alt: GRM0335C1E821GA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GRM0335C1E821GA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM0335C1E821GA01D by Murata Manufacturing Co Ltd

GRM0335C1E821GA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0201
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM0335C1E821GA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 820pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM0335C1E821GA01D

This table gives cross-reference parts and alternative options found for GRM0335C1E821GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E821GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRT0335C1E821GA02D Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM0335C1E821GA01D vs GRT0335C1E821GA02D
GRM0335C1E821GA01J Capacitor, Ceramic, Chip, General Purpose, 820pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GRM0335C1E821GA01D vs GRM0335C1E821GA01J

Related Parts for GRM0335C1E821GA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0335C1E821GA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0335C1E821GA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM0335C1E821GA01D would you like to use for your alert(s)?
  • Please alert me when GRM0335C1E821GA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0335C1E821GA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0335C1E821GA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0335C1E821GA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0335C1E821GA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0335C1E821GA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: