-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 8pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X8560
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 8 Pf, - 0.5Pf, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Murata GRM0335C1E8R0DA01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10051 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
03AC2538
|
Newark | Cap, 8Pf, 25V, C0G/Np0, 0201, Reel, Capacitance:8Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM0335C1E8R0DA01D Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
490-16717-1-ND
|
DigiKey | CAP CER 8PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
244795 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
GRM0335C1E8R0DA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 8 pF, 25 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1E8R0DA01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
81-GRM0335C1E8R0DA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8 pF 25 VDC 0.5 pF 0201 C0G (NP0) RoHS: Compliant | 103810 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07225569
|
Arrow Electronics | Cap Ceramic 8pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1941 Container: Cut Strips | Americas - 13056 |
|
$0.0012 / $0.0040 | Buy Now |
|
Future Electronics | 0201 8 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 60000Reel |
|
$0.0017 / $0.0021 | Buy Now |
DISTI #
35732579
|
Verical | Cap Ceramic 8pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R Min Qty: 3847 Package Multiple: 1 Date Code: 1941 | Americas - 13056 |
|
$0.0012 / $0.0016 | Buy Now |
DISTI #
GRM0335C1E8R0DA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8 pF 25 VDC 0.5 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 75000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
GRM0335C1E8R0DA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 8 pF, 25 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1E8R0DA01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1E8R0DA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E8R0DA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 8pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |